
Surface mount tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, 20% tolerance. Features 200mΩ ESR and 6% dissipation factor. Operates from -55°C to 105°C. Housed in a 1210 (3528 metric) case code with a flat construction, measuring 3.5mm in length, 2.8mm in width, and 2.1mm in height. Supplied on tape and reel.
Kyocera TCJB475M035R0200 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB475M035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
