6.8µF, 25V tantalum capacitor with 20% tolerance, featuring a 3528 metric case size (equivalent to 1210 imperial) and a maximum operating temperature of 105°C. This general-purpose, surface-mount component offers a low ESR of 100mΩ and a leakage current of 17µA. Constructed with a flat profile, it measures 3.5mm in length, 2.8mm in width, and 2.1mm in height, packaged on tape and reel.
Kyocera TCJB685M025R0150 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB685M025R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.