
Polymer aluminum electrolytic capacitor with 15µF capacitance and 35V DC rated voltage. Features 200mΩ ESR and ±20% tolerance, housed in a 2312 (6032 metric) surface mount case. Operating temperature range from -55°C to 105°C. Dimensions are 6mm length, 3.2mm width, and 2.6mm height.
Kyocera TCJC156M035R0200 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.6mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC156M035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
