This Kyocera capacitor has a capacitance of 3.3uF and a voltage rating of 63V. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. The capacitor is packaged in a 2312 case and is RoHS compliant.
Kyocera TCJC335M063S0200 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 20.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJC335M063S0200 to view detailed technical specifications.
No datasheet is available for this part.