Polymer Tantalum Capacitor, 4.7µF capacitance, 50V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 23.5µA leakage current, and an operating temperature range of -55°C to 105°C. Surface mountable in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Supplied in tape and reel packaging.
Kyocera TCJC475M050R0200 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 23.5uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC475M050R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.