Polymer Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 20% tolerance. Features low 100mΩ ESR and operates across a wide temperature range from -55°C to +105°C. Surface mountable in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Kyocera TCJD156M035R0100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.