
Polymer aluminum electrolytic capacitor, 150µF capacitance, 6.3V DC voltage rating, with 20% tolerance. Features low ESR of 15mΩ at 100kHz, 2.7A ripple current capability, and a maximum operating temperature of 105°C. Surface mountable in a 7343-31 (2917) case code, measuring 7.3mm x 4.3mm x 2.9mm. RoHS compliant and supplied on tape and reel.
Kyocera TCJD157M006R0015 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 90uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD157M006R0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.