
Polymer aluminum electrolytic capacitor, 150µF capacitance, 6.3V voltage rating. Features 40mΩ ESR, 1.7A ripple current, and 6% dissipation factor. Operates from -55°C to 105°C, with a leakage current of 90µA. Packaged in a 7343-31 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 2.9mm (H). RoHS compliant, general purpose, surface mount technology.
Kyocera TCJD157M006R0040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.9mm |
| Leakage Current | 90uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD157M006R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.