
Surface mount tantalum capacitor with 22uF capacitance and 25V DC rating. Features 100mR ESR and 20% tolerance, housed in a 2917 (7343 metric) case code. Operating temperature range spans -55°C to 105°C. Supplied on tape and reel in 500-piece quantities.
Kyocera TCJD226M025R0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD226M025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.