
Polymer Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 50mΩ ESR and operates across a -55°C to 125°C temperature range. Surface mountable in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. RoHS compliant for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |