Polymer Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features 100mΩ ESR, surface mount termination in a 2917 (7343 metric) case code. Operating temperature range from -55°C to 105°C. Dimensions: 7.3mm length, 4.3mm depth, 3.1mm height. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera TCJD336M025R0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.