
Polymer Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low 100mΩ ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable in a 7343 metric / 2917 imperial case code, this general-purpose component offers a flat construction with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TCJD336M035R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TCJD336M035R0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD336M035R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.