
Polymer Tantalum Capacitor, 4.7uF capacitance with a 20% tolerance, rated for 75V DC. Features a low ESR of 150mOhms and a ripple current capability of 1A. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 125°C. Includes a leakage current of 35.3uA and a dissipation factor of 6%.
Kyocera TCJD475M075R0150 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 35.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD475M075R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
