
Surface mount tantalum capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance and 60mΩ ESR. Constructed with a flat profile in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates across a -55°C to 105°C temperature range. Packaged in tape and reel.
Kyocera TCJD476M025R0060 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD476M025R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
