
Polymer Tantalum Capacitor, 6.8uF capacitance, 75V DC rated voltage, and 20% tolerance. Features a low 120mOhm ESR and 1.118A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 125°C. General purpose application, lead-free construction.
Kyocera TCJD685M075R0120 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 51uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.118A |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD685M075R0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.