
Polymer Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 40mΩ ESR, 160µA leakage current, and a maximum operating temperature of 105°C. Surface mountable in a 2917 (7343 metric) case code. Supplied on tape and reel.
Kyocera TCJE107M016R0040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 160uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJE107M016R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.