Polymer Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 20% tolerance. Features 45mΩ ESR, 136µA leakage current, and a maximum operating temperature of 105°C. Surface mountable in a 2917 (7343 metric) case code with a flat construction. Dissipation factor is 6%, with operating temperatures from -55°C to 105°C.
Kyocera TCJE686M020R0045 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 136uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJE686M020R0045 to view detailed technical specifications.
No datasheet is available for this part.