
Solid tantalum capacitor with 22µF capacitance and 6.3V DC rating. Features a 3216-10 (1206) SMD case code, 1.6mm width, 3.2mm length, and 1mm height. Offers 20% capacitance tolerance and 400mΩ ESR. Operates from -55°C to 105°C with a leakage current of 13.2µA. Packaged in tape and reel for surface mount applications.
Kyocera TCJK226M006R0400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 13.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJK226M006R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.