
Surface mount tantalum capacitor, 47µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 6% dissipation factor, and 28.2µA leakage current. Operates from -55°C to 105°C, with a ripple current rating of 658mA. Housed in a 1206 (3216 metric) case code, 1.6mm depth, 1mm height, and 3.2mm length.
Kyocera TCJK476M006R0150 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| Ripple Current | 658mA |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJK476M006R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.