
Polymer Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 6µA leakage current, and a wide operating temperature range from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, this general-purpose component offers a flat construction with dimensions of 2.05mm length, 1.3mm depth, and 1mm height. Packaged in tape and reel for efficient assembly.
Kyocera TCJN106M006R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 6uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.051inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TCJN106M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
