47µF, 6.3V DC solid polymer tantalum electrolytic capacitor for general-purpose applications. Features a 0805 (2012 metric) surface mount package with SMD/SMT termination, offering a 500mΩ ESR and 10% dissipation factor. Operating temperature range spans -55°C to 125°C, with a leakage current of 28.2µA and ±20% capacitance tolerance. Packaged in tape and reel for efficient assembly.
Kyocera TCJP476M006R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 28.2uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJP476M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.