
Surface mount tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 500mΩ ESR. Features a 6% dissipation factor, 6µA leakage current, and operates from -55°C to 125°C. Constructed with a flat dielectric material, this polar capacitor is housed in an 0805 (2012 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TCJR106M006R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJR106M006R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
