
Surface mount polymer tantalum capacitor with 47µF capacitance and 20% tolerance. Features 6.3V DC rated voltage, 120mΩ ESR, and a 1210/3528 case code. Operating temperature range from -55°C to 125°C. RoHS compliant with a leakage current of 28.2µA.
Kyocera TCJT476M006R0120 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 28.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJT476M006R0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.