
Surface mount tantalum capacitor, 68µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 8% dissipation factor, and 40.8µA leakage current. Constructed with a flat profile, measuring 6mm length, 3.2mm width, and 1.5mm height. Operates across a -55°C to 125°C temperature range. Packaged in a 2312 (6032 metric) case code, supplied on tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TCJW686M006R0070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TCJW686M006R0070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 40.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJW686M006R0070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
