Polymer aluminum electrolytic capacitor, 47µF capacitance, 16V voltage rating, and 20% tolerance. Features a 70mΩ ESR, 1.1A ripple current, and a maximum operating temperature of 105°C. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 1.5mm. RoHS compliant and supplied in tape and reel packaging.
Kyocera TCJX476M016R0070 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 75.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJX476M016R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.