Polymer Tantalum Capacitor, 220µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features a low ESR of 35mΩ, 1.6A ripple current, and operates from -55°C to 105°C. Surface mountable in a 2917 (7343 metric) case code, with dimensions of 7.3mm L x 4.3mm W x 2mm H. RoHS compliant with a leakage current of 132µA.
Kyocera TCJY227M006R0035 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 132uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.