Polymer Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 45mΩ ESR and 1.4A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component operates from -55°C to 105°C. RoHS compliant with a 52.8µA leakage current.
Kyocera TCJY336M016R0045 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M016R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.