
This 33uF aluminum electrolytic capacitor has a 16V voltage rating and 20% tolerance. It is available in a 2917 case code with a height of 2mm and a length of 7.3mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is suitable for surface mount applications with a termination of SMD/SMT.
Kyocera TCJY336M016S0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2mm |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M016S0070 to view detailed technical specifications.
No datasheet is available for this part.