
This 33uF aluminum electrolytic capacitor has a 20V voltage rating and operates within a temperature range of -55°C to 125°C. It features a 6% dissipation factor and 70mR equivalent series resistance. The capacitor is available in a 2917 package with a 2mm height and 7.3mm length, and is suitable for surface mount applications.
Kyocera TCJY336M020S0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2mm |
| Leakage Current | 66uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M020S0070 to view detailed technical specifications.
No datasheet is available for this part.
