
Polymer Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 40mΩ ESR. Features a 2917 (7343 metric) SMD/SMT package with a maximum operating temperature of 125°C. Designed for general-purpose applications, this surface mount component offers a leakage current of 198µA and a dissipation factor of 12%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TCJY337M006R0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 198uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJY337M006R0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
