
Surface mount polymer aluminum electrolytic capacitor with 470µF capacitance and 2.5V DC rated voltage. Features 20% tolerance and 40mΩ ESR. Operates from -55°C to 105°C with a ripple current of 1.5A. Housed in a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm x 4.3mm x 2mm. RoHS compliant and supplied on tape and reel.
Kyocera TCJY477M002R0040 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 117.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY477M002R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.