Surface mount tantalum polymer capacitor, 1mF capacitance, 4V DC rated voltage, 20% tolerance. Features 10mR ESR, operating temperature range of -55°C to 105°C. Housed in a 2917 (7343 metric) case code with flat construction, measuring 7.3mm L x 4.3mm W x 4.1mm H. RoHS compliant and lead-free.
Kyocera TCME108M004R0010 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCME108M004R0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.