
Polymer aluminum electrolytic capacitor, 1mF capacitance, 4V DC rated voltage, 20% tolerance. Features general purpose application with a 12mR ESR. Surface mountable in a 2917 (7343 metric) case code, measuring 7.3mm length, 4.3mm width, and 4.1mm height. Operating temperature range from -55°C to 105°C.
Kyocera TCME108M004R0012 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCME108M004R0012 to view detailed technical specifications.
No datasheet is available for this part.
