
Surface mount tantalum capacitor with 680µF capacitance and 6.3V DC rating. Features 20% tolerance, 12mΩ ESR, and 4.743A ripple current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case code with a flat construction.
Sign in to ask questions about the Kyocera TCME687M006R0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TCME687M006R0012 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 4.1mm |
| Leakage Current | 408uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.743A |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCME687M006R0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.