
Polymer Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 200mΩ ESR, 60µA leakage current, and 500mA ripple current. Surface mountable in a 1210 (3528 metric) case code, operating from -55°C to 105°C. Lead-free and RoHS compliant.
Kyocera TCNL107M006R0200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | J-CAP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCNL107M006R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
