
150µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features 200mΩ ESR and 10% dissipation factor. Constructed with a flat profile in a 1210 (3528 metric) case code, measuring 3.5mm L x 2.8mm W x 1mm H. Operates from -55°C to 105°C and is RoHS compliant.
Kyocera TCNL157M006R0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | TCN J-CAP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
