
150 µF, 6.3V SMT Polymer Tantalum Electrolytic Chip Capacitor with ±20% tolerance. Features 200mΩ ESR and 10% dissipation factor, operating from -55°C to 105°C. Surface mount construction in a 3528 (1411) case code, measuring 3.5mm x 2.8mm x 1.2mm. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TCNT157M006R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TCNT157M006R0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCN J-CAP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCNT157M006R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
