100µF, 35V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a low ESR of 250mΩ and a ripple current rating of 1.26A. This SMD/SMT component operates across a wide temperature range from -55°C to 230°C. Constructed with a flat profile, it measures 11mm in length, 12.5mm in depth, and 5.95mm in height. RoHS compliant and suitable for surface mounting.
Kyocera THH9107M035W0250U technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 12.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 5.95mm |
| Height - Seated (Max) | 0.215inch |
| Leakage Current | 35uA |
| Length | 11mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | THH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.