This 47uF tantalum capacitor is designed for general-purpose applications and features a 63V voltage rating with 20% tolerance. It has a maximum operating temperature of 230°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and measures 5.6mm in height, 11.5mm in length, and 12.5mm in depth. It is packaged in bulk and is RoHS compliant.
Kyocera THH9476M063W0250J technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 12.5mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 5.6mm |
| Length | 11.5mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THH |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.