This 47uF tantalum capacitor from Kyocera features a voltage rating of 63V and a dissipation factor of 8%. It has a maximum operating temperature of 230°C and a minimum operating temperature of -55°C. The capacitor is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Kyocera THH9476M063W0250U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera THH9476M063W0250U technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 5.95mm |
| Height - Seated (Max) | 0.215inch |
| Leakage Current | 29.6uA |
| Length | 0.492inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | THH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THH9476M063W0250U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.