
1uF, 25V Tantalum Capacitor, 10% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case with a flat construction, measuring 3.2mm x 1.6mm x 1.6mm. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 500nA and 5.2 Ohms ESR. This RoHS compliant component is supplied on tape and reel and meets AEC-Q200 standards.
Kyocera THJA105K025RJN technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA105K025RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
