
Surface mount tantalum capacitor offering 1.5µF capacitance with a 10% tolerance and 20V DC rating. Features a 1206 (3216 metric) case code, 6.5Ω ESR, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 175°C and is AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera THJA155K020RJN technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA155K020RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.