
Surface mount tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 16V DC rated voltage and a 1206 case code (3216 metric). Operating temperature range from -55°C to 175°C, with a low ESR of 6.5Ω and a dissipation factor of 6%. Constructed with tantalum dielectric and SMD/SMT termination, this RoHS compliant component is rated AEC-Q200.
Kyocera THJA225K016RJN technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA225K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.