
Surface mount tantalum capacitor with 3.3µF capacitance and 10% tolerance. Features a 16V DC rating, 1206 case code (3216 metric), and a maximum operating temperature of 175°C. Includes 5R ESR, 6% dissipation factor, and 500nA leakage current. AEC-Q200 qualified and RoHS compliant.
Kyocera THJA335K016RJN technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA335K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.