
Surface mount tantalum capacitor, 6.8µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operates across a temperature range of -55°C to 175°C with a dissipation factor of 6% and 3.5Ω ESR. RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Kyocera THJA685K016RJN technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA685K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.