
Surface mount tantalum capacitor, 1µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1210 (3528 metric) case size with a flat construction, measuring 3.5mm length, 2.8mm depth, and 1.9mm height. Operating temperature range from -55°C to 175°C, with a dissipation factor of 4% and ESR of 6.5 Ohms. Lead-free and RoHS compliant, suitable for general purpose applications.
Kyocera THJB105K035RJN technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB105K035RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.