
Solid tantalum capacitor, 1uF capacitance, 35V DC rated voltage, 20% tolerance. Features 6.5 Ohms ESR, 4% dissipation factor, and a wide operating temperature range of -55°C to 175°C. Surface mountable in a 1411 (3528) case code, measuring 3.5mm x 2.8mm x 2.1mm. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kyocera THJB105M035RJN technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB105M035RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
