
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a B CASE (3528 metric, 1210 imperial) with dimensions of 3.5mm L x 2.8mm W x 1.9mm H. Offers a low ESR of 2.8 Ohms, leakage current of 1.6µA, and a maximum operating temperature of 175°C. Surface mount component, supplied on tape and reel, with RoHS compliance and AEC-Q200 ratings.
Kyocera THJB106K016RJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB106K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
