10µF, 16V surface mount tantalum capacitor with a 20% tolerance. Features a 3528 metric case code (1411 imperial), 2.8 Ohm ESR, and a maximum operating temperature of 175°C. This general-purpose component is constructed flat, with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H), and is supplied on tape and reel. AEC-Q200 qualified and RoHS compliant.
Kyocera THJB106M016RJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB106M016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.