
Surface mount tantalum capacitor, 15µF capacitance, 16V DC rated voltage, 10% tolerance, and 2Ω ESR. Features a 1210 (3528 metric) case code, tantalum dielectric, and a maximum operating temperature of 175°C. This component is RoHS compliant, lead-free, and rated AEC-Q200.
Kyocera THJB156K016RJN technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB156K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
